
* Images are for reference only
CH3.96-6P ZZ
Extended
- Manufacturer
- SHOU HAN
- MFR.Part #
- CH3.96-6P ZZ
- JLCPCB Part #
- C17701667
- Package
- Plugin,P=3.96mm
- Description
- -25℃~+85℃ 1 1x6P 250V 3.96mm 6 6P 7A Brass CH PA66 Through Hole Tin Transparent UL94V-0 插件,P=3.96mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 277
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 214
In-stock Item Pricing
Qty Unit Price
1+
$0.1032
50+
$0.0817
150+
$0.0709
500+
$0.0630
2500+
$0.0566
5000+
$0.0534
Related Products
Welcome back, may I help you?